Texas Instruments SN74121DR

Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
$ 1.328

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74121DR.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments SN74121DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 3.326
$ 3.326
Stock
259,735
225,245
225,245
Authorized Distributors
2
5
5
Frequency
-
-
-
Propagation Delay
80 ns
45 ns
45 ns
Rise Time
-
45 ns
45 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Texas InstrumentsSN74LS423NSR
Dual Retriggerable Monostable Multivibrators 16-SOP 0 to 70
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single -55C 125C Automotive 14-Pin SO EIAJ T/R

Descriptions

Descriptions of Texas Instruments SN74121DR provided by its distributors.

Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Monostable Multivibrator Single-Element 0°C 70°C 14-Pin SOIC T/R
IC MONOSTABLE MULTIVIB 14-SOIC
74121 SERIES MONOSTABLE MULTIVIBRATOR PDSO14
Multivibrator Logic IC; Logic Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.