Texas Instruments SN65MLVD204DR

e4 65MLVD204 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 26mA 69.994973mg 4.1ns
$ 2.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD204DR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet3 pages24 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65MLVD204DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.768
$ 3.24
Stock
324,727
135,959
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
-500 mV
Max Supply Voltage
3.6 V
4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsDS92LV010ATM/NOPB
Bus Lvds 3.3/5.0V Single Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV010ATM/NOPB.
Texas InstrumentsDS92LV010ATMX
Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Texas InstrumentsDS92LV010ATM
BUS LVDS 3.3/5.0V SINGLE TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD204DR provided by its distributors.

e4 65MLVD204 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 26mA 69.994973mg 4.1ns
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
LVDS Receiver 100Mbps 0.65V 8-Pin SOIC T/R
IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
IC M-LVDS LINE DVR/RCVR 8-SOIC
LINE TRANSCEIVER, 1 FUNC, 1 DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.