Texas Instruments SN65MLVD204BRUMT

LVDS Interface IC High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD204BRUMT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.74
$ 1.51
Stock
66,244
134,753
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD204BRUMT.

Descriptions

Descriptions of Texas Instruments SN65MLVD204BRUMT provided by its distributors.

LVDS Interface IC High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125
Sn65Mlvd204B Multipoint Lvds Line Drivers And Receivers Transceivers With Iec ESD Protection
IC TRANSCEIVER HALF 1/1 16WQFN
QFN-16-EP(4x4) Interface - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.