Texas Instruments SN65MLVD204BDR

Multipoint-LVDS Line Driver and Receiver with IEC ESD Protection 100Mbps 8-Pin SOIC T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD204BDR.

Texas Instruments

Datasheet7 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments SN65MLVD204BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.943
Stock
477,829
88,382
Authorized Distributors
1
1
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD204BDR.

Descriptions

Descriptions of Texas Instruments SN65MLVD204BDR provided by its distributors.

Multipoint-LVDS Line Driver and Receiver with IEC ESD Protection 100Mbps 8-Pin SOIC T/R
High noise immunity 100-Mbps M-LVDS transceiver 8-SOIC -40 to 85
EAR99 65MLVD204 Tape & Reel (TR) LVDS interface driver 3.3V 1.75mm 10ns -40C~85C
1 1 3V 3.5ns 3.6V LVTTL,MLVDS 150mV 100Mbps SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.