Texas Instruments SN65MLVD200D

Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD200D.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages12 years ago

Texas Instruments

Augswan

iiiC

Jameco

CAD Models

Download Texas Instruments SN65MLVD200D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDS92LV010ATM/NOPB
Bus Lvds 3.3/5.0V Single Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV010ATM/NOPB.
Analog DevicesADN4694EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Texas InstrumentsDS92LV010ATMX
Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Texas InstrumentsDS92LV010ATM
BUS LVDS 3.3/5.0V SINGLE TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD200D provided by its distributors.

Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
e4 65MLVD200 Tube LVDS Multipoint interface driver 3.3V 26mA 69.994973mg 4.1ns
1 1 3V 4.1ns 3.6V LVDS 100Mbps SOIC-8 1.5mm
LVDS Receiver 100Mbps 0.65V 8-Pin SOIC Tube
IC DIFF LINE DRVR/RCVR HS 8-SOIC
MULTIPOINT-LVDS LINE DRIVERS AND RECEIVERS
HIGH-SPEED DIFF 50-OHM TRANSCEIVERS<AZ
Diff Line Receiver, 100Mbps, Soic-8; Device Type:Differential Line Receiver; Peak-To-Peak Jitter Max:210Ps; Supply Current Max:26Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD200D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD200D .