Analog Devices ADN4694EBRZ

3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
$ 2.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4694EBRZ.

Farnell

Datasheet20 pages10 years ago

Analog Devices

Newark

Upverter

Inventory History

3 month trend:
-21.32%

CAD Models

Download Analog Devices ADN4694EBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4694EBRZ.

Related Parts

Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Texas InstrumentsDS92LV010ATM/NOPB
Bus Lvds 3.3/5.0V Single Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV010ATM/NOPB.
Texas InstrumentsDS92LV010ATM
BUS LVDS 3.3/5.0V SINGLE TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Texas InstrumentsSN65MLVD204DR
e4 65MLVD204 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 26mA 69.994973mg 4.1ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADN4694EBRZ provided by its distributors.

3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube
ANALOG DEVICES - ADN4694EBRZ - LVDS Driver, Half Duplex, LVDS Transceiver, 150 ps, 24 mA, -40 °C, 85 °C, 3 V
Transceiver SOIC-8 LVDS ICs ROHS
MLVDS Xcvr,HD,100M Type 2 Rx,E
TRANSCEIVER, 100MBPS, 3.3V, NSOIC;
Line Transceiver, 1 Driver, DMOS, PDSO8
3.3V, 100 MBPS, HALF-AND-FULL-DU
Transceiver, 100Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Line Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4694EBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN4694EBRZ .