Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVPE501RGER

Dual channel single-lane PCI Express Gen II redriver 24-VQFN -40 to 85
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVPE501RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

HQonline

Inventory History

3 month trend:
-4.44%

CAD Models

Download Texas Instruments SN65LVPE501RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.85
$ 9.298
Stock
258,779
184,887
Authorized Distributors
4
4
Number of Channels
2
2
Data Rate
-
5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
280 ps
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsONET4211LDRGET
ACTIVE (Last Updated: 1day ago) ONET4211 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V
Texas InstrumentsPCA9548ARGER
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
Texas InstrumentsTLV320AIC3253IRGET
Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVPE501RGER provided by its distributors.

Dual channel single-lane PCI Express Gen II redriver 24-VQFN -40 to 85
LVDS Driver 5000Mbps 24-Pin VQFN EP T/R / IC REDRIVER PCIE 2CH 24VQFN
2 5Gbps VQFN-24-EP(4x4) Interface - PCIs / PCIEs ROHS
PCIe Redriver and Equalizer 24-Pin VQFN EP T/R
65LVPE501 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 3days ago) signal repeater 3.3V 0.5mm -40C~85C 101mA
SPECIALTY TELECOM CIRCUIT PQCC24
SN65LVPE501 DUAL CHANNEL SINGLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.