What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320AIC3253IRGET

IC STEREO AUD CODEC ADJ 24VQFN "Stereo Audio Interface 32 b I2C, Serial, SPI™ 24-VQFN (4x4)"
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3253IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TLV320AIC3253IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 3.88
Stock
163,583
338,850
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Resolution
4 B
4 B
Interface
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
100 dB
100 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3253IRGET.

Descriptions

Descriptions of Texas Instruments TLV320AIC3253IRGET provided by its distributors.

IC STEREO AUD CODEC ADJ 24VQFN "Stereo Audio Interface 32 b I2C, Serial, SPI™ 24-VQFN (4x4)"
Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 24-VQFN -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin VQFN EP T/R
CODEC, STEREO AUDIO, ADJ, 24VQFN; Audio CODEC Type:Stereo; No. of DACs:2; No. of Input Channels:4; No. of Output Channels:2; ADC / DAC Resolution:32bit; ADCs / DACs Signal to Noise Ratio:100dB; Sampling Rate:192kSPS; Interface Type:I2C, SPI; Supply Voltage Range:1.5V to 3.6V, 1.26V to 1.95V, 1.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:QFP; No. of Pins:24; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:320; Interface:I2C, Serial; Sample Rate:192 kSPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.