Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVPE501RGET

Dual channel single-lane PCI Express Gen II redriver 24-VQFN -40 to 85

$ 9.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVPE501RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+51.15%

CAD Models

Download Texas Instruments SN65LVPE501RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.28
$ 7.85
Stock
177,387
225,739
Authorized Distributors
4
4
Number of Channels
2
2
Data Rate
5 Gbps
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
280 ps
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsONET4201LDRGER
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85
Texas InstrumentsSN65HVD33RHLR
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
Texas InstrumentsSN65HVD33RHLT
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN65LVPE501RGET provided by its distributors.

Dual channel single-lane PCI Express Gen II redriver 24-VQFN -40 to 85
PCIE REDRIVER/EQUALIZER, 5GBPS, VQFN-24; Type de bus PCI: Redriver / Egaliseur PCIe; Spécifications PCI Express: PCIe 2.1; Boîtier de CI numérique: VQFN; Nombre de broches: 24Broche(s); Tension, alimentation min.: 3V; Tension
Pcie Redriver/Equalizer, 5Gbps, Vqfn-24; Pci Bus Type:Pcie Redriver/Equalizer; Pci Express Base Spec:Pcie 2.1; Digital Ic Case:Vqfn; No. Of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVPE501RGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVPE501RGET .