Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ONET4211LDRGET

ACTIVE (Last Updated: 1day ago) ONET4211 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V
$ 2.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET4211LDRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments ONET4211LDRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsONET4291VARGPR
Laser Driver VCSEL 4.25Gbps 1-CH 20-Pin VQFN EP T/R / IC LASR DRVR 4.25GBPS 3.6V 20QFN
Texas InstrumentsTPS2231MRGPT-3
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsONET8501VRGPT
11.3-Gbps differential VCSEL driver with output waveform shaping 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments ONET4211LDRGET provided by its distributors.

ACTIVE (Last Updated: 1day ago) ONET4211 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V
155-Mbps to 4.25-Gbps laser driver 24-VQFN -40 to 85
4.25Gbps 3V~3.6V 45mA VQFN-24(4x4) Laser Drivers ROHS
Laser Driver 4.25Gbps 1-CH 24-Pin VQFN EP T/R
IC, LSR DRVR 4.25GBPS 3.6V 24VQFN
SPECIALTY INTERFACE CIRCUIT PQCC24
LSR DRVR 4.25GBPS 3.6V 24VQFN; Laser Driver Type:Laser Diode; Supply Current:22mA; Bias Current:100mA; Modulation Current:85mA; Data Rate:4.25Gbps; Supply Voltage Range:3V to 3.6V; Driver Case Style:VQFN; No. of Pins:24; SVHC:No SVHC (18-Jun-2010); Package / Case:VQFN; Base Number:4211; Operating Temperature Range:-40°C to +85°C; Supply Current Max:22mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.