Texas Instruments SN65LVDT9637BD

5A991.B.1 65LVDT9637 Tube LVDS interface driver 3.3V 0.00001A 80.002354mg 6ns
$ 4.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT9637BD.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages15 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Mouser

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65LVDT9637BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.734
$ 3.601
Stock
122,713
173,086
Authorized Distributors
5
1
Interface
-
-
Max Supply Voltage
4 V
3.6 V
Min Supply Voltage
-500 mV
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV028ATM/NOPB
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV028ATMX/NOPB
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS9637BD
Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDT9637BD provided by its distributors.

5A991.B.1 65LVDT9637 Tube LVDS interface driver 3.3V 0.00001A 80.002354mg 6ns
Dual LVDS receiver 8-SOIC -40 to 85
Ic,Line Receiver,Dual,Bicmos,Differential,Sop,8Pin,Plastic
LVDS Receiver 400Mbps 8-Pin SOIC Tube
Texas Instruments LVDS, 2, 400Mbps, LVTTL
LVDS Receivers SOP-8 LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML DUAL LVDS RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.