Texas Instruments SN65LVDT348PWRG4

Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT348PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDT348PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.868
$ 1.868
Stock
65,643
170,037
170,037
Authorized Distributors
2
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments SN65LVDT348PWRG4 provided by its distributors.

Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
EAR99 65LVDT348 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 62.99264mg 6ns
20mA LVTTL 4 0 3V 6ns 3.6V CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL -0.05V 50mV 560Mbps TSSOP-16 , 1.05mm
IC RECEIVER 0/4 16TSSOP / 0/4 Receiver LVDS 16-TSSOP
DIFFERENTIAL LINE RECEIVER, QUAD, TSSOP-16, FULL REEL
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.