Texas Instruments SN65LVDS9638DRG4

1500 Mbps LVDS Dial High Speed Differential Driver 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS9638DRG4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN65LVDS9638DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.05
Stock
63,086
158,075
158,075
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
3.6 V
4 V
4 V

Descriptions

Descriptions of Texas Instruments SN65LVDS9638DRG4 provided by its distributors.

1500 Mbps LVDS Dial High Speed Differential Driver 8-SOIC -40 to 85
EAR99 Tape and Reel EIA-644; TIA-644 Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 3.6V 75.891673mg 4.5ns 400Mbps
Line Driver IC; Device Type:Differential Line Driver; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ESD HBM:8kV; Input Level Type:LVTTL; Leaded Process Compatible:Yes; Output Level Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.