Texas Instruments SN65LVDS31NSR

EAR99 65LVDS31 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 200.686274mg 4.5ns
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS31NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet29 pages18 years ago
Datasheet32 pages24 years ago

HQonline

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS31NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 3.31
Stock
172,253
250,073
Authorized Distributors
2
5
Interface
-
-
Max Supply Voltage
3.6 V
4 V
Min Supply Voltage
3 V
-500 mV
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS31NSR.

Descriptions

Descriptions of Texas Instruments SN65LVDS31NSR provided by its distributors.

EAR99 65LVDS31 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 200.686274mg 4.5ns
400-Mbps LVDS quad high speed differential driver 16-SOP -40 to 85
35mA LVDS 0 4 3V 4.5ns 3.6V 200MHz LVTTL 400Mbps SO-16 , 1.85mm
LVDS Driver 400Mbps 0.454V 16-Pin SOP T/R
LVDS/M-LVDS/ECL/CML Quad LVDS Transmitter
Line Driver IC; Device Type:Differential Line Driver; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ESD HBM:8kV; Input Level Type:LVTTL; Leaded Process Compatible:Yes; Output Level Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.