Texas Instruments SN65LVDS31DR

LVDS/LVTTL Translator 35mA 4.5ns 200MHz 400Mbps SOIC-16 SMD, Adhesive Mount 1.75mm H
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS31DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages24 years ago

Upverter

Mouser

HQonline

LCSC

Inventory History

3 month trend:
-16.09%

CAD Models

Download Texas Instruments SN65LVDS31DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 3.36
$ 3.36
Stock
323,236
202,722
202,722
Authorized Distributors
4
4
4
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS31DR.

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 16-SOIC
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
30mA 0 4 3V 200MHz 1.7ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN65LVDS31DR provided by its distributors.

LVDS/LVTTL Translator 35mA 4.5ns 200MHz 400Mbps SOIC-16 SMD, Adhesive Mount 1.75mm H
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
EAR99 65LVDS31 Tape & Reel (TR) LVDS interface driver 454mV 0.00002A 141.690917mg 4.5ns
LVDS Driver 400Mbps 0.454V 16-Pin SOIC T/R
DIFFERENTIAL LINE DRIVER QUAD SOIC16, FULL REEL
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
IC DIFF LINE DRIVER H-S 16-SOIC
LVDS Driver SOP-16 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS31DR.