Texas Instruments SN65LVDS22DR

Dual multiplexed LVDS repeater 16-SOIC -40 to 85
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS22DR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65LVDS22DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 5.47
$ 5.47
Stock
141,067
315,775
315,775
Authorized Distributors
2
4
4
Number of Channels
-
2
2
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
6 ns
6 ns
6 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LVDM22D
IC MULTIPLEXER LVDS 1CH 16SOIC / Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC
Texas InstrumentsDS91M125TMA/NOPB
IC MULTIPLEXER LVDS 1CH 16SOIC / LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube
Texas InstrumentsDS91M124TMA/NOPB
125-MHz 1:4 M-LVDS repeater with LVCMOS input 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS22DR provided by its distributors.

Dual multiplexed LVDS repeater 16-SOIC -40 to 85
LVDS Repeater 400Mbps 0.454V 16-Pin SOIC T/R
20mA LVDS 3V 4ns 3.6V LVDS 250Mbps SOIC-16
LVDS/M-LVDS/ECL/CML Dual Multiplexed LVDS Repeater
Digital Crosspoint Switch, Soic-16, Full Reel
SN65LVDS22 DUAL MULTIPLEXED LVDS
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS22 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal buffer 3.3V 1.75mm -40C~85C 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.