Texas Instruments SN65LVDS20DRFR

DUAL COMPLEMENTARY Lead Free NO LEAD signal splitter 30ns 4Gbps 35mA -40C~85C
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS20DRFR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages19 years ago

Mouser

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN65LVDS20DRFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS20DRFR.

Related Parts

Texas InstrumentsSN65LVP17DRFT
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
Texas InstrumentsSN65LVP18DRFT
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
Texas InstrumentsSN65LVDS17DRFT
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS20DRFR provided by its distributors.

DUAL COMPLEMENTARY Lead Free NO LEAD signal splitter 30ns 4Gbps 35mA -40C~85C
IC LVPECL/LVDS REPEAT/XLATR 8SON / LVPECL AND LVDS REPEATER/TRANSLATOR WITH ENABLE
4-Gbps PECL to LVDS translator 8-WSON -40 to 85
45mA LVDS 1 1 2.375V 30ns 3.6V Differential 4Gbps SON , 750¦Ìm
LVDS Translator/Repeater 4000Mbps 0.454V 8-Pin WSON EP T/R
Logic Translator IC; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:8-WSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:Differential; Leaded Process Compatible:Yes; Output Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.