Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVP18DRFT

2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
$ 2.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVP18DRFT.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages19 years ago

Newark

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVP18DRFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVP18DRFT.

Related Parts

Texas InstrumentsSN65LVDS20DRFT
45mA LVDS 1 1 2.375V 30ns 3.6V Differential 4Gbps SON SMD mount,glue mount 2mm*2mm*530μm
Texas InstrumentsSN65LVP17DRFT
48mA LVPECL 1 1 Driver 2.375V 0.46ns 3.6V PECL 4Gbps WSON-8 SMD mount,glue mount 2mm*2mm*530μm
Texas InstrumentsSN65LVDS17DRFT
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVP18DRFT provided by its distributors.

2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
36mA LVPECL 1 1 2.375V 0.46ns 3.6V PECL 4Gbps SON SMD mount,glue mount 2mm*2mm*530μm
LVDS/M-LVDS/ECL/CML 2.5/3.3-V Oscillator Gain Stage/Buffer
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVP18 Tape & Reel (TR) BICMOS signal splitter 2.5/3.3V 0.5mm -40C~85C 30mA
LVDS Buffer 2000Mbps 0.454V 8-Pin WSON EP T/R
PECL TO LVDS TRANSLATOR COMPLEMENTARY OUTPUT PDSO8
Level Translator 8-Pin WSON EP T/R
SN65LVP18 2.5-V/3.3-V OSCILLATOR
Logic Translator IC; No. of Inputs:1; Output Current:400µA; Propagation Delay:460ps; Supply Voltage Range:2.375V to 3.6V; Logic Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:Single-Ended ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.