Texas Instruments SN65LVDS117DGGRG4

Dual 8-Port LVDS Repeater 64-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS117DGGRG4.

Texas Instruments

Datasheet26 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN65LVDS117DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.919
$ 6.919
Stock
119,002
238,411
238,411
Authorized Distributors
0
3
3
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Descriptions

Descriptions of Texas Instruments SN65LVDS117DGGRG4 provided by its distributors.

Dual 8-Port LVDS Repeater 64-TSSOP -40 to 85
LVDS Repeater 0.454V 64-Pin TSSOP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS117 Tape & Reel (TR) CMOS signal repeater 3.3V 0.5mm -40C~85C 122mA
LVDS/M-LVDS/ECL/CML Dual 8-Port LVDS Repeater
DUAL 4-PORT AND DUAL 8-PORT LVDS REPEATERS
Line Driver IC; Leaded Process Compatible:Yes; No. of Drivers:3.3; No. of Pins:64; No. of Receivers:122; Operating Temperature Range:-40°C to +85°C; Output Type:LVDS; Package/Case:64-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.