Texas Instruments SN65LVDM22PWR

LVDS/M-LVDS/ECL/CML Dual Multiplexer LVDM Repeater

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM22PWR.

Mouser

Datasheet16 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN65LVDM22PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.66
Stock
101,973
272,248
Authorized Distributors
0
3
Number of Channels
-
-
Data Rate
250 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
6 ns
Operating Supply Voltage
-
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Descriptions

Descriptions of Texas Instruments SN65LVDM22PWR provided by its distributors.

LVDS/M-LVDS/ECL/CML Dual Multiplexer LVDM Repeater
IC MULTIPLEXER LVDS 1CH 16TSSOP
DUAL LINE TRANSCEIVER PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.