Texas Instruments SN65LV1224DB

CMOS LINE RECEIVER 65LV1224 Tube interface serializer 2mm 1.27W 3V~3.6V 660Mbps
$ 9.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LV1224DB.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages15 years ago
Datasheet23 pages23 years ago

DigiKey

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LV1224DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.405
$ 10.823
Stock
122,507
191,684
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
10
10
Number of Receivers
1
1
Data Rate
660 Mbps
660 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS92LV1224TMSA/NOPB
CMOS LINE RECEIVER DS92LV1224 Tube interface serializer 2mm 15muA 1.27W 3V~3.6V
Texas InstrumentsDS92LV1224TMSA
Deserializer Surface Mount Non-RoHS Compliant Obsolete Deserializer -40C~85C TA 660Mbps 3V~3.6V
Texas InstrumentsDS92LV1212AMSA
CMOS LINE RECEIVER DS92LV1212 Tube interface serializer 2mm 75mA 1.27W 3V~3.6V

Descriptions

Descriptions of Texas Instruments SN65LV1224DB provided by its distributors.

CMOS LINE RECEIVER 65LV1224 Tube interface serializer 2mm 1.27W 3V~3.6V 660Mbps
1:10 LVDS Serdes eceiver 300-660 Mbps 28-SSOP -40 to 85
Serializers and Deserializers 1:10 LVDS Serdes Rcvr 300-660 Mbps
LVDS Deserializer 0.45V 28-Pin SSOP Tube
IC 10:1 LVDS DESERIALIZER 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.