Texas Instruments SN65LV1224ADB

LINE RECEIVER 65LV1224 Tube LVDS interface serializer 1.95mm 95mA 1.27W 3V~3.6V
$ 8.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LV1224ADB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet2 pages22 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LV1224ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.19
$ 6.366
$ 6.366
Stock
125,060
384,625
384,625
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
10
1
1
Number of Receivers
1
10
10
Data Rate
660 Mbps
660 Mbps
660 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS92LV1224TMSA/NOPB
CMOS LINE RECEIVER DS92LV1224 Tube interface serializer 2mm 15muA 1.27W 3V~3.6V
Texas InstrumentsDS92LV1224TMSAX/NOPB
30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85
Texas InstrumentsDS92LV1224TMSA
Deserializer Surface Mount Non-RoHS Compliant Obsolete Deserializer -40C~85C TA 660Mbps 3V~3.6V

Descriptions

Descriptions of Texas Instruments SN65LV1224ADB provided by its distributors.

LINE RECEIVER 65LV1224 Tube LVDS interface serializer 1.95mm 95mA 1.27W 3V~3.6V
1:10 LVDS Serdes eceiver 100 - 660Mbps 28-SSOP -40 to 85
Serializers and Deserializers 1:10 LVDS Serdes Rcvr 100 - 660Mbps
TEXAS INSTRUMENTS SN65LV1224ADB 1:10 LVDS RECEIVER, SMD, 65LV1224
LVDS Deserializer 660Mbps 28-Pin SSOP Tube
10-MHz TO 66-MHz, 10:1 LVDS SERIALIZER/DESERIALIZER
IC 1:10 LVDS SERDES RCVR 28-SSOP
IC DESERIALIZER 660MBPS 28SSOP
10:1 LVDS DESERIALIZER UPTO 660 MBPS<AZ
1:10 LVDS RECEIVER, SMD, 65LV1224; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:65; IC Generic Number:65LV1224; Interface:LVDS; Interface Type:LVDS; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.