Texas Instruments SN65LBC172A16DW

EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 23mA 420.395078mg 11ns
$ 5.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC172A16DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Mouser

HQonline

Inventory History

3 month trend:
-8.14%

CAD Models

Download Texas Instruments SN65LBC172A16DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 4.451
Stock
378,803
132,970
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75LBC174A16DW
EAR99 75LBC174 Tube RS422RS485 interface transceiver 5V 23mA 420.395078mg 11ns
Texas InstrumentsSN75LBC172A16DW
EAR99 75LBC172 Tube RS422RS485 interface receiver 5V 23mA 420.395078mg 11ns
Texas InstrumentsSN75LBC172A16DWR
EAR99 75LBC172 Tape & Reel (TR) RS422RS485 interface transceiver 5V 23mA 420.395078mg 11ns

Descriptions

Descriptions of Texas Instruments SN65LBC172A16DW provided by its distributors.

EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 23mA 420.395078mg 11ns
Quad S-485 Differential Line Drivers 16-SOIC -40 to 85
RS-485 Interface ICs Quad RS-485 Diff Line Driver
Quad Transmitter RS-485 16-Pin SOIC Tube
RS422/RS485 LINE DRIVER 5.25V SOIC16
Driver 30Mbps 4/0 SOP-16-300mil RS-485/RS-422 ICs ROHS
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
IC QUAD DIFF LINE DRVR 16-SOIC
QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS
IPP80N08S2L-07 Infineon Technologies
QUADRAPULE DIFFERENTIAL LINE DRIVER<AZ
Transceiver, Rs485/Rs422, 30Mbps, Soic16; Device Type:Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:4Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC172A16DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC172A16DW .
  • SN65LBC172A16DW.
  • SN65LBC172A16DW...