Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LBC171DW

e4 65LBC171 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
$ 19.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC171DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC171DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.953
$ 5.9
$ 5.9
Stock
232,590
236,125
236,125
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
30 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75ALS170ADW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Texas InstrumentsSN75ALS171ADW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Texas InstrumentsSN75ALS170DW
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"

Descriptions

Descriptions of Texas Instruments SN65LBC171DW provided by its distributors.

e4 65LBC171 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
IC TRANSCEIVER HALF 3/5 20SOIC "3/3 Transceiver Half RS422, RS485 20-SOIC"
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.