Texas Instruments SN75ALS170ADW

EAR99 75ALS170 Tube COMMON I/O interface driver 5V 0.00002A 537.308512mg 20Mbps
$ 9.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS170ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS170ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.888
$ 6.59
$ 6.59
Stock
280,292
427,592
427,592
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC170DW
e4 65LBC170 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns

Descriptions

Descriptions of Texas Instruments SN75ALS170ADW provided by its distributors.

EAR99 75ALS170 Tube COMMON I/O interface driver 5V 0.00002A 537.308512mg 20Mbps
Triple differential bus transceiver 20-SOIC 0 to 70
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC Tube
TEXAS INSTRUMENTS 74ALVTH32373ZKER Latch, D Type Transparent, Tri State, 3.1 ns, 32 mA, BGA, 96 Pins
Line Transceiver 3TR 3TX 3RX 20-Pin SOIC Tube
Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO20
IC TRANSCEIVER HALF 3/3 20SOIC
TRIPLE LINE TRANSCEIVER PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.