Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD63RGTR

33mA RS-485 1 1 3V 5.5V 115Kbps VQFN-16 SMD, Adhesive Mount 950μm H
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD63RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN65HVD63RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 4.56
Stock
387,429
512,941
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
-
115 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD63RGTR.

Related Parts

MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
Texas InstrumentsSN65HVD230QD
Can Bus, Transceiver, Can, Serial, 1, 1, 3 V, 3.6 V, Soic Rohs Compliant: Yes
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD63RGTR provided by its distributors.

33mA RS-485 1 1 3V 5.5V 115Kbps VQFN-16 SMD, Adhesive Mount 950μm H
AISG® 3.0 on and off keying coax modem transceiver 16-VQFN -40 to 105
ROHS3Compliant STANDARD NO LEAD Transceiver interface driver -40C~105C 115Kbps 5000ns 1mm
115Kbps QFN-16-EP(3x3) Interface - Specialized ROHS
IC AISG 3.0 1RX/1TX 5.5VQFN16~NHP350398

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.