Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD232QDR

e4 65HVD232 Tape & Reel (TR) CANbus interface transceiver 3.3V 17mA 75.891673mg 1Mbps
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD232QDR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+6.21%

CAD Models

Download Texas Instruments SN65HVD232QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.425
$ 1.425
Stock
306,814
648,495
648,495
Authorized Distributors
4
2
2
Interface
-
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N, T/R

Descriptions

Descriptions of Texas Instruments SN65HVD232QDR provided by its distributors.

e4 65HVD232 Tape & Reel (TR) CANbus interface transceiver 3.3V 17mA 75.891673mg 1Mbps
3.3-V CAN Transceiver 8-SOIC -40 to 125
3.3-V CAN TRANSCEIVERS | IC CAN TRANSCEIVER 3.3V 8-SOIC
ANALOG DEVICES AD9557BCPZ IC, DUAL, CLK TRANSLATOR, 40LFCSP
Display Interface 3.3-V CAN Trnscvr -40 to 125C
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
1Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.