Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1476DGS

3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 10-VSSOP -40 to 125
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1476DGS.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet41 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN65HVD1476DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 2.78
$ 2.78
Stock
431,965
533,566
533,566
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
20 Mbps
50 Mbps
50 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1476DGS.

Related Parts

Texas InstrumentsSN65HVD3086EDGS
Low-Power S-485 Full-Duplex Drivers/ eceivers 10-VSSOP -40 to 85
Texas InstrumentsSN65HVD3086EDGSR
EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.07mm 12ns
Texas InstrumentsSN65HVD3080EDGSR
EAR99 65HVD3080 Tape & Reel (TR) RS422RS485 interface driver 5V 750muA 1.07mm 200kbps

Descriptions

Descriptions of Texas Instruments SN65HVD1476DGS provided by its distributors.

3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 10-VSSOP -40 to 125
EAR99 65HVD1476 Tube RS422RS485 interface transceiver 3.3V 1.07mm 40ns 50Mbps
IC TRANSCEIVER FULL 1/1 10VSSOP / 1/1 Transceiver Full RS422, RS485 10-VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.