Texas Instruments SN65HVD1470DGS

3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 10-VSSOP -40 to 125
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1470DGS.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet41 pages11 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments SN65HVD1470DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.404
$ 1.15
$ 1.15
Stock
129,476
364,502
364,502
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 kbps
400 kbps
400 kbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1470DGS.

Related Parts

Texas InstrumentsSN65HVD71DGKR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD70DGSR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, w/Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD71DGK
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD1470DGS provided by its distributors.

3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 10-VSSOP -40 to 125
EAR99 65HVD1470 Tube RS422RS485 interface receiver 3.3V 1.07mm 550ns 400kbps
IC TRANSCEIVER FULL 1/1 10VSSOP / 1/1 Transceiver Full RS422, RS485 10-VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.