Texas Instruments SN65LBC176AP

Differential Bus Transceivers 8-PDIP -40 to 85
$ 4.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC176AP.

Farnell

Datasheet20 pages14 years ago
Datasheet20 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments SN65LBC176AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.436
$ 7.9
$ 7.9
Stock
141,582
130,915
130,915
Authorized Distributors
4
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
30 Mbps
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC176AP.

Related Parts

Texas InstrumentsDS96176CN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LBC184P
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-PDIP -40 to 85
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC176AP provided by its distributors.

Differential Bus Transceivers 8-PDIP -40 to 85
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
IC, RS-485 BUS TRANSCEIVER, 5.25V, DIP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.