Texas Instruments SN75ALS176BP

Transceiver; Differential Bus; 5.5 V; 6 V (max.); 1 ma (max.); 35; PDIP; 0 Deg
$ 3.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS176BP.

Farnell

Datasheet30 pages11 years ago

Texas Instruments

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+0.13%

CAD Models

Download Texas Instruments SN75ALS176BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.726
$ 4.513
$ 4.513
Stock
385,415
305,910
305,910
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
-
256
256
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
13 ns
6.5 ns
6.5 ns
Low Level Output Current
60 mA
100 mA
100 mA
High Level Output Current
-60 mA
-100 mA
-100 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsTL3695P
Differential Bus Transceiver 8-PDIP 0 to 70
Texas InstrumentsSN75176AP
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns

Descriptions

Descriptions of Texas Instruments SN75ALS176BP provided by its distributors.

TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 6 V (MAX.); 1 MA (MAX.); 35; PDIP; 0 DEG
RS422/RS485 TRANSCEIVER, 0 TO 70DEG C; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available
Differential Bus Transceiver 8-PDIP 0 to 70
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
TEXAS INSTRUMENTS SN75ALS176BP2 BIT BUS TRANSCEIVER, DIP-8
transceiver 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
EAR99 75ALS176 Tube 3-STATE DRIVER OUTPUT AND RECEIVER INPUT interface receiver 5V -60mA 440.409842mg 13ns
收发器, RS422/RS485 收发器, 0 至 70度;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS176BP .
  • SN75ALS176BP.