Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM1485JNZ

Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
$ 6.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1485JNZ.

Farnell

Datasheet11 pages14 years ago

Analog Devices

Arrow Electronics

Upverter

element14 APAC

Inventory History

3 month trend:
-2.70%

CAD Models

Download Analog Devices ADM1485JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.653
$ 3.977
$ 3.977
Stock
163,104
409,319
409,319
Authorized Distributors
5
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
5 Mbps
5 Mbps
Receiver Hysteresis
-
70 mV
70 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1485JNZ.

Related Parts

Texas InstrumentsSN65LBC176AP
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 15mA 440.409842mg 20ns
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LBC176P
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 1.5mA 440.409842mg 33ns
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM1485JNZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
transceiver 30Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver
EAR99 ADM1485 Tube THERMAL SHUTDOWN PROTECTION interface receiver 5V 2.2mA 930.006106mg 40ns
Rs-485 Transceiver, 30Mbps, Dip-8; Device Type:differential Line Transceiver; Ic Interface Type:rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:-; Supply Voltage Max:5V; Driver Case Style:dip; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1485JNZ.