Texas Instruments SN65DPHY440SSRHRT

MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65DPHY440SSRHRT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages17 years ago

Upverter

HQonline

Newark

EBEE

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN65DPHY440SSRHRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 2.071
$ 2.071
Stock
183,190
534,484
534,484
Authorized Distributors
2
4
4
Number of Channels
4
4
4
Data Rate
1.5 Gbps
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65DPHY440SSRHRT.

Related Parts

Texas InstrumentsSN75DPHY440SSRHRT
MIPI® CSI-2/DSI DPHY retimer 0 to 70C operating temperature 28-WQFN 0 to 70
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments SN65DPHY440SSRHRT provided by its distributors.

MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85
DPHY RETIMER, 1GBPS, I2C, WQFN-28; Type d'interface CI: I2C; Tension, alimentation min.: 1.62V; Tension, alimentation max..: 1.98V; Type de boîtier d'interface: WQFN; Nombre de broches: 28Broche(s); Température d'utilisation
Dphy Retimer, 1Gbps, I2C, Wqfn-28; Ic Interface Type:I2C; Supply Voltage Min:1.62V; Supply Voltage Max:1.98V; Interface Case Style:Wqfn; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65DPHY440SSRHRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65DPHY440SSRHRT .