Texas Instruments SN65C1167ENS

Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SOP -40 to 85
$ 4.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C1167ENS.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN65C1167ENS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.118
$ 3.188
Stock
132,168
772,313
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75C1168NSR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 4mA 200.686274mg 10Mbps
Texas InstrumentsSN75C1167NSR
EAR99 75C1167 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface receiver 5V 9mA 200.686274mg 10Mbps
Texas InstrumentsSN65C1168ENSR
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65C1167ENS provided by its distributors.

Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SOP -40 to 85
EAR99 65C1167 Tube RS422RS485 interface receiver 5V 9mA 200.686274mg 8ns
IC TRANSCEIVER FULL 2/2 16SO / 2/2 Transceiver Full RS422, RS485 16-SO
RS-422 Interface ICs Dual Diff Drivers & Receivers
Dual Transmitter/Receiver RS-422 16-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.