Texas Instruments SN54S195J

Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin CDIP
$ 1.553

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S195J.

Texas Instruments

Datasheet745 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54S195J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.553
$ 2.588
Stock
106,419
86,820
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
-
-
Logic Function
Shift Register
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN54S195J provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin CDIP
S SERIES 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
TRUE Contains Lead DUAL POSITIVE EDGE shift register 15pF 125C 4.5V 70000000Hz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.