Texas Instruments SN54LS51J

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin CDIP Tube
$ 12.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS51J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
-2.28%

CAD Models

Download Texas Instruments SN54LS51J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.42
$ 12.954
$ 12.954
Stock
66,082
64,583
64,583
Authorized Distributors
2
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND, OR
AND, OR
AND, OR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS08J
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54LS08J
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS51J
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54LS51J provided by its distributors.

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin CDIP Tube
LS SERIES DUAL 6-INPUT AND-OR-INVERT GATE CDIP14
AND-O -invert Gates 14-CDIP -55 to 125
54LS51 AND-OR-INVERT GATES / Configurable Circuit Input
IC CODEC-FILTER PCM 5V 20-SOIC W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS51 J