Texas Instruments SN54LS365AJ

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube
$ 10.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS365AJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

Arrow Electronics

CAD Models

Download Texas Instruments SN54LS365AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.394
$ 1.265
$ 1.265
Stock
61,896
200,530
200,530
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
-
6
6
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-1 mA
-2.6 mA
-2.6 mA
Propagation Delay
40 ns
22 ns
22 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsM38510/32203BEA
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS367AJ
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube
Texas InstrumentsJM38510/32201BEA
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54LS365AJ provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube
Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125
6 6 1 4.5V 5.5V 12mA Buffer,Line Driver 1mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS365AJ.