Texas Instruments SN54HC259J

Latch Addressable 8-CH D-Type 16-Pin CDIP Tube
$ 12.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC259J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Verical

Sierra IC

CAD Models

Download Texas Instruments SN54HC259J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.346
$ 0.785
$ 0.785
Stock
13,657
244,192
244,192
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
300 ns
250 ns
250 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD54HC173F
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSNJ54HC259J
HC/UH SERIES LOW LEVEL TRIGGERED D LATCH TRUE OUTPUT CDIP16
Texas Instruments8551901EA
HC/UH SERIES NEGATIVE EDGE TRIGGERED D LATCH TRUE OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments SN54HC259J provided by its distributors.

Latch Addressable 8-CH D-Type 16-Pin CDIP Tube
8-Bit Addressable Latches 16-CDIP -55 to 125
8mA 300ns 2V 6V 5.2mA HC 5.2mA DIP 3.56mm
8-BIT ADDRESSABLE LATCHES 16-CDI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.