Texas Instruments SN54AS169AJ

Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125

Price and Stock

DistributorSKUMinPkg
QuestSN54AS169AJ8
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS169AJ.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54AS169AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.629
$ 4.629
Stock
8
191,046
191,046
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
-
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
75 MHz
75 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN54AS169AJ provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.