Texas Instruments SN54ALS253J

Multiplexer 1-Element Bipolar 3-State 8-Input 16-Pin CDIP Tube
$ 2.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS253J.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54ALS253J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 1.346
$ 1.346
Stock
127,550
212,298
212,298
Authorized Distributors
1
3
3
Case/Package
-
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
2
2
Number of Circuits
-
-
-
Low Level Output Current
-
2.6 mA
2.6 mA
High Level Output Current
-
24 mA
24 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
2
2

Descriptions

Descriptions of Texas Instruments SN54ALS253J provided by its distributors.

Multiplexer 1-Element Bipolar 3-State 8-Input 16-Pin CDIP Tube
MULTIPLEXER, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54ALS253J.