Texas Instruments SMJ320C40HFHM50

Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 125
$ 2,700.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320C40HFHM50.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago
Datasheet336 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SMJ320C40HFHM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,700.155
$ 3,152.41
Stock
128
26
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
352
352
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
8 kB
8 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSM320C40HFHM50
Military grade C40 floating-point DSP 352-CFP -55 to 125
Texas Instruments5962-9466903QYC
Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 125
Texas Instruments5962-9466902QYC
Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 125

Descriptions

Descriptions of Texas Instruments SMJ320C40HFHM50 provided by its distributors.

Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 125
DSP Floating-Point 32-Bit 50MHz 25MIPS 352-Pin CFPAK
32-BIT 50 MHz OTHER DSP CQFP352
MILITARY GRADE C40 FLOATING-POIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.