Texas Instruments SM73307MME/NOPB

Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125
$ 2.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM73307MME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages20 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SM73307MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.715
$ 2.73
$ 2.73
Stock
142,377
175,564
175,564
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10.3 V/µs
10.3 V/µs
10.3 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
17 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM73307MME/NOPB.

Related Parts

Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2322AQDGKRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Texas InstrumentsOPA2322SAIDGSR
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SM73307MME/NOPB provided by its distributors.

Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125
Dual 0.1pA 11.5V/us 17MHz Rail-to-Rail Output 150uV VSSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 SM73307 Matte Tin (Sn) op amp amplifier circuit 3mm 1.7mA 10muV 17000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM73307MMENOPB