Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8628ART-R2

IC OPAMP CHOPPER R-R SOT23-5 Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8628ART-R2.

SHENGYU ELECTRONICS

Datasheet24 pages12 years ago

DigiKey

CAD Models

Download Analog Devices AD8628ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.315
$ 2.315
Stock
126,309
1,280,384
1,280,384
Authorized Distributors
0
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
1 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
850 µA
1.1 mA
1.1 mA

Related Parts

Analog DevicesAD8628WARTZ-R7
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8628WARTZ-RL
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsSM72501MFE/NOPB
"SM72501 PRECISION, CMOS INPUT, R" General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsSM72501MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6V71T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier

Descriptions

Descriptions of Analog Devices AD8628ART-R2 provided by its distributors.

IC OPAMP CHOPPER R-R SOT23-5 Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8628ARTR2