Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS9511IYLT

Precision rail-to-rail input/output 3 MHz single operational amplifier
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS9511IYLT.

HQonline

Datasheet11 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.29%

CAD Models

Download STMicroelectronics TS9511IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.865
Stock
218,333
483,122
Authorized Distributors
3
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS951IYLT
TS951 Series 12 V 3 MHz Rail-to-Rail Low-Power Operational Amplifier - SOT-23-5
Texas InstrumentsLMC7101BIM5X/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2231CDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2731IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of STMicroelectronics TS9511IYLT provided by its distributors.

Precision rail-to-rail input/output 3 MHz single operational amplifier
Op Amp Single Precision Amplifier R-R I/O 12V Automotive 5-Pin SOT-23 T/R
0.01% Rail to Rail 12V General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.05mm
Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS9511IYLT.