Texas Instruments SM320LC31PQM40EP

Enhanced Product Digital Signal Processor 132-BQFP -55 to 125
$ 428.64
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320LC31PQM40EP.

Texas Instruments

Datasheet39 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments SM320LC31PQM40EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320C31PQA40
Digital Signal Processor; BQFP; 132; 5 V (Nom.); 50 muA (Typ.); 3 V (Typ.)
Texas InstrumentsTMS320C31PQL40
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 40MHZ, BQFP-132
Texas InstrumentsTMS320LC31PQ40
TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 40MHz 4.608697g
Analog DevicesADSP-21363KSWZ-1AA
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-21488KSWZ-4A
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments SM320LC31PQM40EP provided by its distributors.

Enhanced Product Digital Signal Processor 132-BQFP -55 to 125
DSP Floating-Point 32-Bit 40MHz 20MIPS 132-Pin BQFP Tray
IC DGTL SIGNAL PROCESSOR 132-QFP
IC SRAM 9MBIT PARALLEL 208PQFP
V62/03617-01XE -320LC31, Floating-pt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.