Texas Instruments TMS320C31PQL40

Float-pt Digital Signal Processor -DSP, 32 Bit, 40MHZ, BQFP-132
$ 91.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C31PQL40.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

iiiC

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C31PQL40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.78
$ 77.27
Stock
155,682
146,606
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
132
132
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
8 kB
8 kB
Max Frequency
40 MHz
40 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTMS320LC31PQ40
TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 40MHz 4.608697g
Texas InstrumentsTMS320C32-PCM-50
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC33PGE120
Digital Signal Processing (DSP) Floating-Point 32bit 120MHz 60MIPS 144-Pin LQFP
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144
Analog DevicesADSP-21488KSWZ-4A
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21489KSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TMS320C31PQL40 provided by its distributors.

FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 40MHZ, BQFP-132
5V Serial Port 32bit 8KB EXTERNAL 4.75V 5.25V 40MHz QFP SMD mount 3.81mm(height)
DSP Floating-Point 32-Bit 40MHz 20MIPS 132-Pin BQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C31PQL-40
  • TMS320C31PQL40.