Texas Instruments SM320F28335PTPS

MCU 32-bit Delfino F2833x C28x RISC 512KB Flash 1.9V/3.3V 176-Pin HLQFP EP Bulk
$ 356.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320F28335PTPS.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet182 pages12 years ago
Datasheet181 pages12 years ago
Technical Drawing2 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.88%

CAD Models

Download Texas Instruments SM320F28335PTPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM320F28335PTPS.

Related Parts

Texas InstrumentsTMS320F28235PTPS
C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
Texas InstrumentsTMS320F28235PTPQ
Automotive C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
Texas InstrumentsTMS320F28335PGFA
C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
NXP SemiconductorsMK60FX512VMD15
Microcontroller 32-Bit ARM Cortex-M4 512k-byte 150MHz 1.71V to 3.6V 144-Pin MAPBGA
NXP SemiconductorsMK60FX512VLQ15
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 150MHz, Ethernet, QFP 144
NXP SemiconductorsMK61FX512VMD15
MCU 32-Bit K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray

Descriptions

Descriptions of Texas Instruments SM320F28335PTPS provided by its distributors.

MCU 32-bit Delfino F2833x C28x RISC 512KB Flash 1.9V/3.3V 176-Pin HLQFP EP Bulk
C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 176-HLQFP -55 to 150
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 100MHz, CMOS, PQFP176
68KB FLASH 512KB 88 1 1.805V,3.135V 1.9V,3.3V 150MHz CAN,I2C,SCI,SPI 32bit C28x HLQFP-176 , 1.6mm
IC MCU 32BIT 512KB FLSH 176HLQFP
IC MCU 32BIT 512KB FLASH 176HQFP
Hirel Version Of Indus - 150C Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.