Texas Instruments SM320C40GFM40

Military grade C40 floating-point DSP 325-CPGA -55 to 125
$ 1,925.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320C40GFM40.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

CAD Models

Download Texas Instruments SM320C40GFM40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,925.184
$ 2,252.464
$ 2,252.464
Stock
5,667
94,026
94,026
Authorized Distributors
1
1
1
Case/Package
Metal
-
-
Number of Pins
325
325
325
Data Bus Width
32 b
32 b
32 b
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
8 kB
8 kB
8 kB
Max Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSMJ320C40GFS60
Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 100

Descriptions

Descriptions of Texas Instruments SM320C40GFM40 provided by its distributors.

Military grade C40 floating-point DSP 325-CPGA -55 to 125
DSP Floating-Point 32bit 40MHz 20MIPS 325-Pin CPGA Tray
MILITARY GRADE C40 FLOATING-POIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.