Texas Instruments SM320C30GBM40

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz, CMOS, CPGA181
$ 1,428.379

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320C30GBM40.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages23 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,428.379
$ 636.18
Stock
101,925
118,387
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
181
181
Data Bus Width
32 b
32 b
Interface
-
Serial
Memory Type
-
-
Memory Size
16 kB
16 kB
RAM Size
8 kB
8 kB
Max Frequency
40 MHz
40 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTMS320C30GEL40
FLOATING PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT 40MHZ PGA-181
Texas InstrumentsTMS320C30GEL
FLOATING PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, PGA-181
Texas InstrumentsTMS320C30GEL50
Serial Port 181-BCPGA Exposed Pad 320C30 MROM digital signal processor 5.25V 600mA 39mm 50MHz

Descriptions

Descriptions of Texas Instruments SM320C30GBM40 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz, CMOS, CPGA181
DSP Floating-Point 32-Bit 40MHz 20MIPS 181-Pin CPGA Tray
Digital Signal Processors 181-CPGA -55 to 125
32-BIT 40 MHz OTHER DSP CPGA181
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.