Texas Instruments SCANSTA111MT/NOPB

Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85
$ 10.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCANSTA111MT/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Arrow Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments SCANSTA111MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
Texas InstrumentsDS90CR217MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SCANSTA111MT/NOPB provided by its distributors.

Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85
TSSOP-48-6.1mm Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 48TSSOP
IC SCAN BRIDGE MULTIDROP 48TSSOP
SPECIALTY MICROPROCESSOR CIRCUIT PDSO48
MULTIDROP ADDRESSABLE JTAG POR <AZ
SCANSTA111 ENHANCED SCAN BRIDGE
CAP ALUM POLY 470UF 20% 25V T/H
IC, CONTROLLER; SVHC:No SVHC (19-Dec-2011); Base Number:111; Input Voltage Max:3V; Interface Type:Serial, Parallel; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Output Current Max:24mA; Output Voltage Max:2.4V; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCANSTA111MT/NOPB .
  • SCANSTA111MTNOPB